SV Microwave SF1114-6013 technical specifications.
| Type | BMMA-SMB Adapter |
| Gender | PL/PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 28GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1114-6013 to view detailed technical specifications.
No datasheet is available for this part.