SVK-SMA adapter with straight body orientation, featuring a PL/RCP gender. Operates from 0 to 26.5 GHz with a 50 Ohm impedance. Contact plating is gold over nickel, with an operating temperature range of -55 °C to 135 °C.
Checking distributor stock and pricing after the page loads.
| Type | SVK-SMA Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |