Conn SVK Adapter 0Hz to 40GHz 50Ohm ST M/M Gold Over Nickel
SV Microwave SF1115-6050 technical specifications.
| Type | SVK Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.