Conn TNC-Type N Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold
SV Microwave SF1120-6002 technical specifications.
| Type | TNC-Type N Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.