Conn SMA-PN Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Bag
SV Microwave SF1132-6001 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 31.34 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 25.4 |
| Type | SMA-PN Adapter |
| Gender | F/F |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.