This 1.85mm adapter features a straight body orientation and PL/PL gender. It is designed for cable mount applications and operates within a frequency range of 0 to 65GHz. The adapter has an impedance of 50 ohms and can withstand temperatures between -65 and 165 degrees Celsius. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | 1.85mm Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |