Conn 1.85mm Adapter 0Hz to 65GHz 50Ohm ST Cable Mount M/F Gold Over Nickel Bag
SV Microwave SF1133-6010 technical specifications.
| Type | 1.85mm Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.