The SF1157-6009 is a BMA-SMA adapter with a straight body orientation and flange mount. It has a frequency range of 0 to 22 GHz and an impedance of 50 ohms. The adapter operates within a temperature range of -65°C to 165°C and features gold over nickel contact plating.
Checking distributor stock and pricing after the page loads.
| Type | BMA-SMA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |