The SF1211-60193 is a SMP type RF connector with a straight body orientation and screw termination method. It is designed for flange mount applications and features a gold over nickel contact plating. The connector operates over a frequency range of 0 to 40G and has a characteristic impedance of 50 ohms. It is rated for use in temperatures between -65 and 165 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | PL |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |