The SF1211-6044-TD is a straight-body RF connector with a solder termination method and gold over nickel contact plating. It operates at frequencies up to 65 GHz and has an impedance of 50 ohms. This connector is designed for through-hole mounting and can withstand temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |