SMP RF coaxial connector, straight body orientation, flange mount, 50 Ohm impedance, operating from 0 to 26.5 GHz. Features gold over nickel contact plating. Designed for a wide temperature range, from -65 °C to 165 °C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |