The SF1211-6062 is a SMP flange mount RF connector with a gold over nickel contact plating. It operates over a frequency range of 0 to 26.5 GHz and has an impedance of 50 ohms. The connector is designed for use in high-temperature applications, with a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |