The SF1211-66113 SMP RF connector from SV Microwave features a straight body orientation and panel mount design. It operates over a frequency range of 0 to 40G and has a nominal impedance of 50 ohms. The connector is plated with gold over nickel and is suitable for use in temperatures between -65 and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |