This right angle SMA connector features a solder termination method and gold over nickel contact plating. It operates at frequencies up to 20 GHz and has an impedance of 50 ohms. The connector is designed for through hole mounting and can withstand operating temperatures between -65°C and 165°C.
SV Microwave SF1211-66198 technical specifications.
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.