Conn 2.92mm 0Hz to 40GHz 50Ohm ST Cable Mount PL Gold Over Nickel Bag
SV Microwave SF1511-60072 technical specifications.
| Type | 2.92mm |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
No datasheet is available for this part.