This 2.92mm female RF cable mount connector features a straight body orientation and gold over nickel contact plating. It operates over a frequency range of 0 to 34 GHz and has a 50 ohm impedance. The connector is designed for use in environments with operating temperatures between -55°C and 125°C.
SV Microwave SF1521-60044 technical specifications.
| Type | 2.92mm |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 34GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.