The SF1521-60045 is a 2.92mm female straight RF connector with a cable mount design, suitable for frequencies up to 40G. It features a gold over nickel contact plating and an impedance of 50 ohms. The operating temperature range is -65°C to 165°C.
SV Microwave SF1521-60045 technical specifications.
| Type | 2.92mm |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.