RF coaxial connector, 2.92mm type, female gender, featuring a 50 Ohm impedance and operating from 0 to 40 GHz. This right-angle, edge-mount connector utilizes a screw termination method and boasts gold over nickel contact plating. Designed for robust performance, it operates within a temperature range of -65 °C to 165 °C.
SV Microwave SF1521-60107 technical specifications.
| Type | 2.92mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.