RF coaxial connector with 2.92mm interface, operating from 0 to 40 GHz. Features 50 Ohm impedance, straight body orientation, and screw termination. This flange mount connector has a female gender and gold over nickel contact plating, suitable for temperatures from -65 °C to 165 °C.
SV Microwave SF1521-60115-1S technical specifications.
| Type | 2.92mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.