RF coaxial connector, 2.92mm type, featuring a female gender and straight body orientation. This screw-terminated, flange mount connector operates from 0 to 40 GHz with a 50 Ohm impedance. It boasts gold over nickel contact plating and a wide operating temperature range of -65 °C to 165 °C.
SV Microwave SF1521-60124 technical specifications.
| Type | 2.92mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.