RF coaxial connector, 2.92mm type, featuring a straight body orientation and solder termination. Designed for edge mount applications, this receptacle offers a 50 Ohm impedance and operates across a frequency range of 0 to 40 GHz. The contact plating consists of gold over nickel, ensuring reliable performance within a temperature range of -65 °C to 165 °C.
SV Microwave SF1521-60150 technical specifications.
| Type | 2.92mm |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.