The SF1621-60003 is a 2.4mm flange mount RF connector with a female gender and 50 ohm impedance. It features a straight body orientation and is designed for screw termination. The connector is suitable for high-frequency applications, with an operating frequency range of 0 to 50G. It can withstand a wide temperature range, from -65°C to 165°C, and has a gold over nickel contact plating for reliable connections.
SV Microwave SF1621-60003 technical specifications.
| Type | 2.4mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.