The SF1621-60005 is a 2.4mm F-SMA cable mount RF connector with a 50 ohm impedance. It operates over a temperature range of -65°C to 165°C. This connector features a straight body orientation and gold over nickel contact plating. It is designed for use in high-frequency applications up to 50G.
SV Microwave SF1621-60005 technical specifications.
| Type | 2.4mm |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.