The SF1621-60009 is a 2.4mm RCP straight cable mount RF connector from SV Microwave. It operates over a frequency range of 0 to 50G with an impedance of 50. The connector has a gold over nickel contact plating and can be used in environments with operating temperatures ranging from -65 to 165 degrees Celsius.
SV Microwave SF1621-60009 technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.