The SF1621-60017 is a 2.4mm flange mount RF connector with a straight body orientation and gold over nickel contact plating. It operates at frequencies up to 50G and is suitable for use in environments with temperatures ranging from -65 to 165 degrees Celsius. The connector is designed for flange mount applications and features a 50 impedance rating.
SV Microwave SF1621-60017 technical specifications.
| Type | 2.4mm |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.