High-performance RF coaxial connector featuring a 2.4mm interface, designed for 0 Hz to 50 GHz operation with a 50 Ohm impedance. This straight, right-angle receptacle (RCP) utilizes a screw termination method and is suitable for flange mounting. Engineered for reliability, it operates within a temperature range of -65 °C to 165 °C, with gold over nickel contact plating for superior conductivity.
SV Microwave SF1621-60026 technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.