RF coaxial connector, 2.4mm type, RCP gender, straight body orientation, and flange mount. Features 50 Ohm impedance and operates from 0 Hz to 50 GHz. Termination is screw-on, with gold over nickel contact plating. Suitable for temperatures ranging from -65 °C to 165 °C.
SV Microwave SF1621-60026-1S technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.