This flange mount RF connector features a 2.4mm RCP gender with a screw termination method and a straight body orientation. It operates at frequencies up to 50G and has an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures ranging from -65 to 165°C. The contact plating is gold over nickel.
SV Microwave SF1621-60026-2S technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.