This 2.4mm flange mount RF coaxial connector features a straight body orientation and gold over nickel contact plating. It has a screw termination method and is designed for use in high-frequency applications up to 50G. The connector is rated for operation from -65 to 165°C and has an impedance of 50 ohms.
SV Microwave SF1621-60029-2S technical specifications.
| Type | 2.4mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.