Conn 2.4mm 0Hz to 50GHz 50Ohm Screw RA Edge Mount F Gold Over Nickel Tray
SV Microwave SF1621-60036 technical specifications.
| Type | 2.4mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.