This 2.4mm RCP flange mount RF connector features a straight body orientation and solder termination method. It is designed for use in applications with operating frequencies up to 50 GHz. The connector has a gold over nickel contact plating and is suitable for use in environments with temperatures ranging from -65°C to 165°C.
SV Microwave SF1621-60048 technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.