RF coaxial connector, 2.4mm type, featuring a straight body orientation and female gender. Designed for flange mounting with a solder termination method, this 50 Ohm component operates from 0 Hz to 50 GHz. It offers a wide operating temperature range from -65 °C to 165 °C, with gold over nickel contact plating for enhanced conductivity and durability.
SV Microwave SF1621-60048-1S technical specifications.
| Type | 2.4mm |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.