RF coaxial connector with 2.4mm interface, designed for straight, flange mount applications. Features a 50 Ohm impedance and operates across a wide frequency range from 0Hz to 50GHz. This right-angle receptacle (RCP) utilizes a solder termination method and boasts gold over nickel contact plating for enhanced conductivity and durability. Suitable for operating temperatures between -65°C and 165°C.
SV Microwave SF1621-60049 technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.