High-performance RF coaxial connector featuring a 2.4mm interface, designed for straight body orientation and flange mount applications. This right-angle receptacle (RCP) offers a broad operating frequency range from 0Hz to 50GHz with a stable 50 Ohm impedance. Termination is achieved via solder, and the contact plating consists of gold over nickel for enhanced conductivity and durability. Operating across a wide temperature range from -65°C to 165°C, this connector ensures reliable performance in demanding environments.
SV Microwave SF1621-60049-1S technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.