This 2.4mm RCP edge mount RF connector features a straight body orientation and solder termination method. It operates at frequencies up to 50G and has an impedance of 50 Ohms. The connector is designed for edge mounting and has a gold over nickel contact plating. It can withstand operating temperatures between -65C and 165C.
SV Microwave SF1621-60059 technical specifications.
| Type | 2.4mm |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.