Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |