The SF2921-61084 SMA RCP straight panel mount RF connector features a gold-plated contact and operates between -55°C and 125°C. It has a 50 ohm impedance and supports frequencies up to 18 GHz. This connector is designed for panel mounting and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |