SMA female RF coaxial connector, straight body orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. This flange mount connector utilizes a screw termination method and boasts gold over nickel contact plating for enhanced conductivity. Designed for reliable performance, it operates within a temperature range of -65 °C to 165 °C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |