The SF2921-61507 is a SMA flange mount RF connector with a straight body orientation and gold over nickel contact plating. It operates at frequencies up to 18G and has an impedance of 50 ohms. This connector is designed for use in environments with operating temperatures ranging from -65 to 165°C. The connector features a screw termination method and is suitable for flange mounting.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |