SMA female RF coaxial connector, straight body orientation, flange mount with screw termination. Operates from 0Hz to 18GHz with a 50 Ohm impedance. Features gold over nickel contact plating and a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |