SMA RF coaxial connector, straight body orientation, designed for edge mount applications. Features a 50 Ohm impedance and operates from 0 to 26.5 GHz. Termination is via solder, with gold over nickel contact plating. Suitable for operating temperatures from -65 °C to 165 °C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |