
This is a flange mount SMA connector with a right-hand circular plug (RCP) termination method. It has a straight body orientation and is designed for solder termination. The connector operates over a frequency range of 0 to 18G and has an impedance of 50. It is rated for use in temperatures between -65 and 165°C. The contact plating is gold over nickel.
SV Microwave SF2950-6061 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Product Length (mm) | 27.68 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 12.7 |
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2950-6061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.