
The SF2950-6062 SMA flange mount connector features a straight body orientation and a solder cup termination method. It operates at frequencies up to 18G and has an impedance of 50. The connector is designed for use in environments with operating temperatures ranging from -65 to 165°C. It has a gold over nickel contact plating and is available in a flange mount package.
SV Microwave SF2950-6062 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Product Length (mm) | 14.85 |
| Product Height (mm) | 15.87 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder Cup |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2950-6062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.