The SF2950-6081 is a SMA RCP RF connector with a solder cup termination method and straight body orientation. It is designed for panel mount applications and operates over a frequency range of 0 to 18G. The connector features a 50 ohm impedance and is plated with gold over nickel. It can withstand operating temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |