Conn SMA RCP 50Ohm ST Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |