
Conn SMA 0Hz to 18GHz 50Ohm ST Panel Mount RCP Gold Over Nickel Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SV Microwave SF2950-6200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 27.43 |
| Product Height (mm) | 15.87 |
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2950-6200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.