
Straight SMA adapter for 0 to 18 GHz operation, featuring 50 Ohm impedance and F/F gender. This panel mount connector boasts gold over nickel contact plating and operates within a temperature range of -65 °C to 165 °C. Product dimensions are 22.22 mm in length and 9.52 mm in depth.
SV Microwave SF2990-6005 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 22.22 |
| Product Depth (mm) | 9.52 |
| Type | SMA Adapter |
| Gender | F/F |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 95077 |
| EU RoHS | Yes |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SV Microwave SF2990-6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.