Conn PTNC 0Hz to 15GHz 50Ohm Solder Pot ST Flange Mount F Gold Over Copper
SV Microwave SF4580-6022 technical specifications.
| Type | PTNC |
| Gender | F |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 15GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Copper |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.