Conn PN 0Hz to 18GHz 50Ohm Solder ST M Gold Over Copper
Checking distributor stock and pricing after the page loads.
SV Microwave SF6505-6006 technical specifications.
| Type | PN |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold Over Copper |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.