Conn RF System 0Hz to 12.4GHz ST Cable Mount RCP Gold Over Copper Bag
SV Microwave SF6545-6003 technical specifications.
| Type | RF System |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.